Reference Only
K3HB-VLC 24VAC/VDC
Digital Panel Meters Weighing Indicator 24VAC/VDC.
Datasheet
K3HB-VLC 24VAC/VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Weighing Meter | |
| Series | K3HB | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Part # Aliases | K3HBVLC24VACVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18 |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $685.00 | $685.00 | |
| $654.73 | $6,547.30 |
Need more?