Reference Only
K3HB-CNB 24VAC/VDC
Digital Panel Meters NPN Up/Down Counter 24VAC/VDC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Series | K3HB | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Part # Aliases | K3HBCNB24VACVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium trioxide (12060-00-3);Lead titanium zirconium oxide (12626-81-2);Dech |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $886.00 | $886.00 | |
| $814.59 | $8,145.90 |
Need more?