Reference Only

K3GN-PDC 24VDC

Digital Panel Meters Panel Meter.

Manufacturer:

Mfr Part:
K3GN-PDC 24VDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDigital Panel Meters
Equipment TypeAmmeter, Pulse Meter, Voltmeter
Display TypeLCD, 5 Digit, Multi-Color
Operating Supply Voltage24 VDC
Operating Supply Current50 mA
Input Current4 mA to 20 mA
Input Voltage- 10 VDC to 10 VDC
SeriesK3GN
Description/FunctionMulti-input compatible, DC voltage/current, rotary pulse
Dimensions83 mm L x 48 mm W x 24 mm H
Height24 mm
Length83 mm
Mounting StylePanel Mount
PackagingBulk
Product TypePanel Meters
SubcategoryTest Equipment
Width48 mm
Part # AliasesK3GNPDC24VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$319.46$319.46
Need more?