Reference Only
K3GN-NTC 24VDC
Digital Panel Meters Panel Meter 1/32DIN.
Datasheet
K3GN-NTC 24VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Ammeter, Voltmeter | |
| Display Type | LCD, 5 Digit, Multi-Color | |
| Operating Supply Voltage | 24 VDC | |
| Operating Supply Current | 50 mA | |
| Input Current | 4 mA to 20 mA | |
| Input Voltage | - 10 VDC to 10 VDC | |
| Series | K3GN | |
| Description/Function | Multi-input compatible, DC voltage/current, rotary pulse | |
| Dimensions | 83 mm L x 48 mm W x 24 mm H | |
| Height | 24 mm | |
| Length | 83 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 48 mm | |
| Part # Aliases | K3GNNTC24VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $384.20 | $384.20 | |
| $384.19 | $3,841.90 |
Need more?