Reference Only

K2CM-Q4M

Solid State Relays - SSRs Motor Protective Relay.

Manufacturer:

Mfr Part:
K2CM-Q4M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - SSRs
ProductMotor Protection Relays
Mounting StylePanel Mount
Load Current Rating20 A to 65 A
Control Voltage Range400 VAC, 440 VAC
SeriesK2CM
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesK2CMQ4M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$332.13$332.13
$310.00$3,100.00
$299.08$7,477.00
Need more?
Contact Us