Reference Only
K2CM-2LS
Solid State Relays - SSRs Motor Protective Relay.
Datasheet
K2CM-2LS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Motor Protection Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 2 A to 8 A | |
| Control Voltage Range | 200 VAC, 220 VAC, 240 VAC | |
| Series | K2CM | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | K2CM2LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $368.65 | $368.65 | |
| $357.49 | $3,574.90 | |
| $350.31 | $8,757.75 |
Need more?