Reference Only
K2CM-2H
Obsolete
Solid State Relays - SSRs Motor Protective Relay
Datasheet
K2CM-2H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Motor Protection Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 50 A to 160 A | |
| Control Voltage Range | 200 VAC, 220 VAC, 240 VAC | |
| Series | K2CM | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | K2CM2H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?