Reference Only
J7KN-40 230
Contactors - Electromechanical Contactor.
Datasheet
J7KN-40 230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Product | Contactors | |
| Mounting Style | DIN Rail Mount | |
| Coil Termination | Screw | |
| Coil Type | AC Type | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Product Type | Electromechanical Contactors | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Contactors | |
| Part # Aliases | J7KN40230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $503.83 | $503.83 | |
| $498.52 | $4,985.20 |
Need more?