Reference Only
J7KN-24 230
Contactors - Electromechanical 3 Pole, 22A, 230VAC.
Datasheet
J7KN-24 230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Product | Industrial Relays | |
| Mounting Style | DIN Rail Mount | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Current Rating | 22 A | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Product Type | Electromechanical Contactors | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Contactors | |
| Switching Voltage | 230 VAC | |
| Type | Motor Contactor | |
| Part # Aliases | J7KN24230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $233.85 | $233.85 | |
| $187.19 | $1,871.90 | |
| $182.39 | $4,559.75 | |
| $178.71 | $8,935.50 |
Need more?