Reference Only

J7KCA-22 DC48

Contactors - Electromechanical .

Manufacturer:

Mfr Part:
J7KCA-22 DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryContactors - Electromechanical
Relay Contact Form2 Form A (DPST-NO), 2 Form B (DPST-NC)
Coil Voltage48 VDC
Height67.5 mm
Length62 mm
Mounting StyleChassis Mount, DIN Rail
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeAuxiliary Contact
Width45 mm
Part # AliasesJ7KCA22DC48

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.85$165.85
$159.03$1,590.30
$156.85$3,921.25
$153.27$7,663.50
Need more?
Contact Us