Reference Only
J7KCA-22 DC24
Contactors - Electromechanical .
Datasheet
J7KCA-22 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Type | Auxiliary Contact | |
| Length | 62 mm | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Coil Voltage | 24 VDC | |
| Height | 67.5 mm | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Subcategory | Contactors | |
| Width | 45 mm | |
| Part # Aliases | J7KCA22DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.71 | $143.71 | |
| $115.78 | $1,157.80 | |
| $110.95 | $2,773.75 | |
| $109.05 | $5,452.50 | |
| $109.03 | $10,903.00 |
Need more?