Reference Only
J7KCA-22 AC120
Contactors - Electromechanical .
Datasheet
J7KCA-22 AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Product | Contactors | |
| Type | Auxiliary Contact | |
| Coil Voltage | 120 VAC | |
| Height | 67.5 mm | |
| Length | 62 mm | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Subcategory | Contactors | |
| Width | 45 mm | |
| Part # Aliases | J7KCA22AC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.82 | $128.82 | |
| $125.27 | $1,252.70 | |
| $122.30 | $3,057.50 | |
| $121.56 | $6,078.00 |
Need more?