Reference Only

HL-5200

Limit Switches L.S. ROLLER PLUNGER.

Manufacturer:

Mfr Part:
HL-5200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorRoller Plunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force8.83 N
Termination StyleCrimp
Mounting StyleChassis Mount
IP RatingIP65
Actuator StyleRoller Plunger
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 5 C
Product TypeLimit Switches
SeriesHL-5000
SubcategorySwitches
TypeLimit
Part # AliasesHL5200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.00$157.00
$136.00$1,360.00
$132.89$3,322.25
$129.79$6,489.50
Need more?
Contact Us