Reference Only

HL-5000

Limit Switches LIMIT SWITCH.

Manufacturer:

Mfr Part:
HL-5000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force7.35 N
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP65
TypeLimit Switches
Actuator StyleRoller Lever
Product TypeLimit Switches
SeriesHL-5000
SubcategorySwitches
Part # AliasesHL5000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$188.17$188.17
$179.32$1,793.20
$176.18$4,404.50
$175.49$8,774.50
Need more?