Reference Only
H7GP-CDB
Counters & Tachometers 12-24 VDC UP COUNT 24MM x 48MM.
Datasheet
H7GP-CDB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Display Type | 6-Digit LCD | |
| Product Type | Counters & Tachometers | |
| Series | H7GP | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7GPCDB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9028300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead titanium zirconium oxide (12626-81-2);L |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.44 | $357.44 | |
| $313.38 | $3,133.80 | |
| $280.95 | $7,023.75 |
Need more?