Reference Only

H7ET-NV

Counters & Tachometers TIME TOTALIZER LCD VDC 0 - 999999.9h.

Manufacturer:

Mfr Part:
H7ET-NV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCounters & Tachometers
ProductCounters
TypeTime Counter
Accuracy+/- 100 PPM
Display Type7-segment LCD
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeCounters & Tachometers
SeriesH7ET
SubcategoryCounters & Tachometers
Part # AliasesH7ETNV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9029108000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$152.96$152.96
$132.04$1,320.40
$126.45$3,161.25
$122.98$6,149.00
Need more?
Contact Us