Reference Only
H7EC-NFV
Counters & Tachometers Count Totalizer.
Datasheet
H7EC-NFV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Self-Powered Total Counter | |
| Display Type | LCD, 8 Digit | |
| Voltage | 24 V to 240 V | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Counters & Tachometers | |
| Series | H7EC | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7ECNFVQ 3262789 H7ECNFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.00 | $155.00 | |
| $131.54 | $1,315.40 | |
| $125.99 | $3,149.75 | |
| $122.87 | $6,143.50 |
Need more?