Reference Only

H7CC-R11W

Counters & Tachometers .

Manufacturer:

Mfr Part:
H7CC-R11W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCounters & Tachometers
ProductPanel Mount Tachometers
TypeTachometer
Accuracy+/- 0.1 %
Display TypeLCD, 6 Digit
Voltage100 VAC to 240 VAC
Frequency Response30 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeCounters & Tachometers
SeriesH7CC
SubcategoryCounters & Tachometers
Part # AliasesH7CCR11W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9029204080
TARIC9029203890
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$511.63$511.63
$489.38$4,893.80
Need more?
Contact Us