Reference Only
H7CC-A8D
Counters & Tachometers .
Datasheet
H7CC-A8D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Preset Counter | |
| Accuracy | +/- 0.1 % | |
| Display Type | LCD, 6 Digit | |
| Voltage | 24 VAC, 12 VDC to 48 VDC | |
| Frequency Response | 30 Hz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Counters & Tachometers | |
| Series | H7CC | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | H7CCA8D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029204080 |
| TARIC | 9029203890 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $380.00 | $380.00 | |
| $301.22 | $3,012.20 |
Need more?