Reference Only

H7CC-A11SD

Counters & Tachometers .

Manufacturer:

Mfr Part:
H7CC-A11SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCounters & Tachometers
ProductCounters
TypePreset Counter
Accuracy+/- 0.1 %
Display TypeLCD, 6 Digit
Voltage24 VAC, 12 VDC to 48 VDC
Frequency Response30 Hz
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeCounters & Tachometers
SeriesH7CC
SubcategoryCounters & Tachometers
Part # AliasesH7CCA11SD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9029204080
TARIC9029203890
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Dodecamethylcyclohexasiloxane [D6] (540-97-6

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$418.00$418.00
$361.89$3,618.90
$349.06$8,726.50
Need more?
Contact Us