Reference Only

H5CC-L8SD

New Product
Time Delay & Timing Relays .

Manufacturer:

Mfr Part:
H5CC-L8SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTime Delay & Timing Relays
Display Type7-Segment LCD
Termination Style8 Pin Octal Plug
Operating Supply Voltage24 VAC, 12 VDC to 48 VDC
SeriesH5CC
Mounting StylePanel Mount
Product TypeTimers
SubcategoryRelays
Part # AliasesH5CCL8SD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.41$238.41
$235.26$2,352.60
$234.12$5,853.00
Need more?
Contact Us