Reference Only
H5CC-A11S
New Product
Time Delay & Timing Relays .
Datasheet
H5CC-A11S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 7-Segment LCD | |
| Termination Style | Connector | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Series | H5CC | |
| Mounting Style | Panel Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CCA11S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $268.61 | $268.61 | |
| $261.86 | $2,618.60 | |
| $260.27 | $6,506.75 |
Need more?