Reference Only
H5CC-A11D
New Product
Time Delay & Timing Relays .
Datasheet
H5CC-A11D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 7-Segment LCD | |
| Termination Style | 11 Pin Octal Plug | |
| Operating Supply Voltage | 24 VAC, 12 VDC to 48 VDC | |
| Series | H5CC | |
| Mounting Style | Panel Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CCA11D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $304.33 | $304.33 | |
| $271.49 | $2,714.90 | |
| $267.99 | $6,699.75 |
Need more?