Reference Only

H3YN-41 DC24

Time Delay & Timing Relays MINI-MULTI TIMER.

Manufacturer:

Mfr Part:
H3YN-41 DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTime Delay & Timing Relays
Display TypeAnalog Hand Dial
Termination StylePush In Terminal
Operating Supply Voltage24 V
Timing Range0.1 m to 10 hr
SeriesH3YN
PackagingBulk
Mounting StylePanel Mount
Product TypeTimers
SubcategoryRelays
Part # AliasesH3YN41DC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.84$129.84
$122.70$1,227.00
$121.12$3,028.00
$120.00$6,000.00
$119.99$11,999.00
Need more?