Reference Only
H3YN-4 DC125
Time Delay & Timing Relays Timer Mini-Multi Timer.
Datasheet
H3YN-4 DC125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Plug In | |
| Series | H3YN | |
| Display Type | Analog Hand Dial | |
| Operating Supply Voltage | 125 V | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Timing Range | 0.1 s to 10 m | |
| Part # Aliases | H3YN4DC125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.18 | $120.18 | |
| $112.41 | $1,124.10 | |
| $108.15 | $2,703.75 | |
| $104.87 | $5,243.50 | |
| $103.18 | $10,318.00 |
Need more?