Reference Only
H3Y-2 DC24 10S
Time Delay & Timing Relays Timer Mini.
Datasheet
H3Y-2 DC24 10S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 24 V | |
| Series | H3Y | |
| Packaging | Bulk | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3Y2DC2410S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.56 | $168.56 | |
| $146.24 | $1,462.40 | |
| $142.42 | $3,560.50 | |
| $138.37 | $6,918.50 |
Need more?