Reference Only
H3Y-2 AC24 5S
Time Delay & Timing Relays TIMER MINI.
Datasheet
H3Y-2 AC24 5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Series | H3Y | |
| Display Type | LED Indicator | |
| Mounting Style | DIN Rail Mount | |
| Operating Supply Voltage | 24 VAC | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Timing Range | 0.04 s to 3 hr | |
| Part # Aliases | H3Y2AC245S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.18 | $158.18 | |
| $151.43 | $1,514.30 | |
| $147.93 | $3,698.25 | |
| $145.11 | $7,255.50 |
Need more?