Reference Only
H3RN-2 DC24
Time Delay & Timing Relays TIMER SLIM-MULTI.
Datasheet
H3RN-2 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Operating Supply Voltage | 24 VDC | |
| Timing Range | 0.1 s to 10 m | |
| Contact Rating | 3 A | |
| Series | H3RN | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 734433 H3RN-2 24VDC H3RN224VDC H3RN2DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.64 | $107.64 | |
| $106.53 | $1,065.30 | |
| $101.72 | $2,543.00 | |
| $98.22 | $4,911.00 | |
| $92.19 | $9,219.00 |
Need more?