Reference Only
H3RN-2 DC12
Time Delay & Timing Relays TIMER SLIM-MULTI.
Datasheet
H3RN-2 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | 734421 H3RN-2 12VDC H3RN212VDC H3RN2DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.77 | $116.77 | |
| $111.82 | $1,118.20 | |
| $108.97 | $2,724.25 | |
| $106.61 | $5,330.50 | |
| $105.17 | $10,517.00 |
Need more?