Reference Only
H3RN-1 DC24
Time Delay & Timing Relays SPDT 0.1 TO 10 MIN. TIMER FOR G2R SOCKET.
Datasheet
H3RN-1 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 24 VAC | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3RN-1DC24 H3RN1DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.32 | $116.32 | |
| $105.62 | $1,056.20 | |
| $102.37 | $2,559.25 | |
| $99.81 | $4,990.50 | |
| $97.89 | $9,789.00 |
Need more?