Reference Only
H3RN-1 AC24
Time Delay & Timing Relays TIMER SLIM-MULTI.
Datasheet
H3RN-1 AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 24 VAC | |
| Timing Range | 0.1 s to 10 m | |
| Series | H3RN | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3RN1AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.60 | $108.60 | |
| $96.71 | $967.10 | |
| $91.53 | $2,288.25 | |
| $87.81 | $4,390.50 | |
| $85.46 | $8,546.00 |
Need more?