Reference Only
H3FABUDC24
Time Delay & Timing Relays .
Datasheet
H3FABUDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | None | |
| Termination Style | PCB Mount | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Operating Supply Voltage | 24 VDC | |
| Timing Range | 6 s to 60 m | |
| Contact Rating | 3 A | |
| Series | H3FA | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.74 | $112.74 | |
| $107.58 | $1,075.80 | |
| $104.68 | $2,617.00 | |
| $101.80 | $5,090.00 | |
| $101.26 | $10,126.00 |
Need more?