Reference Only
H3FA-SAU DC12/24
Time Delay & Timing Relays Solid State Timer DIPPs.
Datasheet
H3FA-SAU DC12/24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Contact Rating | 150 mA | |
| Display Type | None | |
| Height | 19.5 mm | |
| Length | 36.9 mm | |
| Operating Supply Voltage | 12 VDC, 24 VDC | |
| Product Type | Timing Relays | |
| Series | H3FA | |
| Subcategory | Relays | |
| Timing Range | 1 s to 10 m | |
| Width | 17.75 mm | |
| Part # Aliases | H3FASAUDC1224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.57 | $91.57 | |
| $89.13 | $891.30 | |
| $87.68 | $2,192.00 | |
| $86.78 | $4,339.00 | |
| $86.77 | $8,677.00 |
Need more?