Reference Only
H3DK-M1A DC12
Time Delay & Timing Relays 8 Mode DC 12V SPDT.
Datasheet
H3DK-M1A DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DK-M1A-12VDC H3DKM1ADC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.26 | $145.26 | |
| $124.82 | $1,248.20 | |
| $119.39 | $2,984.75 | |
| $115.28 | $5,764.00 |
Need more?