Reference Only

H3DE-S1 AC/DC24-230

Obsolete
Time Delay & Timing Relays STANDARD SOLID STATE

Manufacturer:

Mfr Part:
H3DE-S1 AC/DC24-230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTime Delay & Timing Relays
Mounting StyleDIN Rail Mount
Termination StyleScrew
SeriesH3DE-S
Display TypeHand Dial
Operating Supply Voltage26 VAC to 230 VAC, 24 VDC to 28 VDC
Product TypeTimers
SubcategoryRelays
Timing Range0.1 s to 120 hr
Part # AliasesH3DE-S1AC/DC24-230 H3DES1ACDC24230

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9107008000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?