Reference Only

H3CR-H8L AC/DC24 M

Time Delay & Timing Relays TIMER PWR-OFF DELAY.

Manufacturer:

Mfr Part:
H3CR-H8L AC/DC24 M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTime Delay & Timing Relays
Display TypeHand Dial
Termination Style8 Pin Octal Plug
Operating Supply Voltage24 V
Timing Range0.05 s to 12 m
SeriesH3CR
Product TypeTimers
SubcategoryRelays
Part # AliasesH3CRH8LACDC24M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.93$161.93
$150.08$1,500.80
$143.30$3,582.50
$138.37$6,918.50
Need more?