Reference Only
H3BH-N8 220 VAC M
Time Delay & Timing Relays Power OFF Delay Timer 8P.
Datasheet
H3BH-N8 220 VAC M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Mounting Style | Plug In | |
| Product Type | Timing Relays | |
| Series | H3BH-N | |
| Subcategory | Relays | |
| Part # Aliases | H3BHN8220VACM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.06 | $193.06 | |
| $189.25 | $1,892.50 | |
| $185.41 | $4,635.25 | |
| $182.48 | $9,124.00 |
Need more?