Reference Only
H3BF-N8 220 VAC
Time Delay & Timing Relays Twin Timer 8 pin.
Datasheet
H3BF-N8 220 VAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Series | H3BF-N | |
| Mounting Style | Plug In | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | H3BFN8220VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.05 | $191.05 | |
| $166.69 | $1,666.90 | |
| $162.35 | $4,058.75 | |
| $156.82 | $7,841.00 |
Need more?