Reference Only

H3BF-N8 110 VAC

Time Delay & Timing Relays Twin Timer 8 pin.

Manufacturer:

Mfr Part:
H3BF-N8 110 VAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTime Delay & Timing Relays
Display TypeAnalog Dial
Termination Style8 Pin Octal Plug
Operating Supply Voltage110 VAC
Timing Range0.05 s to 300 hr
Contact Rating5 A
Length48 mm
Width48 mm
Height63.7 mm
SeriesH3BF-N
Mounting StylePlug In
Product TypeTiming Relays
SubcategoryRelays
Part # AliasesH3BFN8110VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.05$191.05
$164.28$1,642.80
$160.13$4,003.25
$156.82$7,841.00
Need more?
Contact Us