Reference Only
H3BA-N 110 VAC
Time Delay & Timing Relays Multi Timer 11 pin.
Datasheet
H3BA-N 110 VAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Series | H3BA-N | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3BAN110VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.27 | $148.27 | |
| $137.60 | $1,376.00 | |
| $131.38 | $3,284.50 | |
| $126.86 | $6,343.00 |
Need more?