Reference Only

GT1-OD16MX

I/O Modules 16PT OUTPUT NPN.

Manufacturer:

Mfr Part:
GT1-OD16MX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryI/O Modules
ProductRemote I/O Modules
Output Voltage24 V
Output Current9 mA
Output TypeNPN
Termination StyleDIN Rail
Product TypeI/O Modules
SubcategoryI/O Modules
Part # AliasesGT1OD16MX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$875.95$875.95
$855.87$8,558.70
Need more?
Contact Us