Reference Only
G9SA-TH301 AC/DC24
Safety Relays 2-Hand Controller 3PST-NO 24VAC/DC.
Datasheet
G9SA-TH301 AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Width | 45 mm | |
| Series | G9SA | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Contact Rating | 5 A | |
| Contact Termination | Screw | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Part # Aliases | G9SATH301ACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $363.89 | $363.89 | |
| $342.73 | $3,427.30 | |
| $328.27 | $8,206.75 |
Need more?