Reference Only

G9SA-501 AC/DC24

Safety Relays SLIM SAFE RELAY, 5P-NO.

Manufacturer:

Mfr Part:
G9SA-501 AC/DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Relays
Coil Voltage24 VAC, 24 VDC
Relay Contact Form5 Form A (5PST-NO)
Contact TerminationScrew
Contact Rating5 A
Current Rating - Max5 A
Product TypeSafety Relays
ProductSafety Relays
SeriesG9SA
SubcategoryRelays
Part # AliasesG9SA501ACDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$425.38$425.38
$389.89$3,898.90
$372.25$9,306.25
Need more?