Reference Only
G9H-210S DC5
Solid State Relays - SSRs .
Datasheet
G9H-210S DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Length | 28 mm | |
| Mounting Style | Socket Mount | |
| Control Voltage Range | 4 VDC to 6 VDC | |
| Height | 36.5 mm | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Type | Triac | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Relays | |
| Width | 21.5 mm | |
| Part # Aliases | G9H210SDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.94 | $109.94 | |
| $98.29 | $982.90 | |
| $92.33 | $2,308.25 | |
| $86.37 | $4,318.50 | |
| $82.95 | $8,295.00 |
Need more?