Reference Only
G9EN-1 DC24
End of Life
Industrial Relays DC Power Relay 24VDC Not UL Rated
Datasheet
G9EN-1 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Length | 64 mm | |
| Mounting Style | Panel Mount | |
| Coil Current | 208 mA | |
| Coil Resistance | 115.2 Ohms | |
| Coil Termination | Wire Leads | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 60 A | |
| Contact Termination | Screw | |
| Height | 44.7 mm | |
| Power Consumption | 5 W | |
| Relay Contact Form | SPST (1 Form A) | |
| Series | G9EN | |
| Subcategory | Relays | |
| Switching Voltage | 400 VDC | |
| Width | 28 mm | |
| Part # Aliases | G9EN1DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?