Reference Only
G8PM-K1A7R DC12
New Product
Automotive Relays .
Datasheet
G8PM-K1A7R DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Automotive Relays | |
| Product Type | Automotive Relays | |
| Type | High Power PCB Relay | |
| Length | 14.9 mm | |
| Mounting Style | Through Hole | |
| Coil Resistance | 57.2 Ohms | |
| Coil Type | Dual Coil Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 210 mA | |
| Contact Material | Silver Alloy | |
| Height | 16.6 mm | |
| Power Consumption | 2.52 W | |
| Relay Contact Form | SPST | |
| Series | G8PM-K | |
| Subcategory | Relays | |
| Width | 12.9 mm | |
| Part # Aliases | G8PMK1A7RDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---