Reference Only
G7Z-2A2B DC24
Contactors - Electromechanical GP Relay.
Datasheet
G7Z-2A2B DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Contact Current Rating | 40 A | |
| Series | G7Z | |
| Subcategory | Contactors | |
| Switching Voltage | 480 VAC, 125 VDC | |
| Part # Aliases | G7Z2A2BDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.00 | $155.00 | |
| $85.07 | $850.70 | |
| $83.20 | $2,080.00 | |
| $81.58 | $4,079.00 |
Need more?