Reference Only
G7TC-OC16 DC24V
I/O Modules RlyBlock 16 REL. OUT.
Datasheet
G7TC-OC16 DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Output Voltage | 24 V | |
| Output Current | 25 mA | |
| Housing Color | Transparent | |
| Output Type | NPN | |
| Termination Style | DIN Rail | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | G7TCOC16DC24V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?