Reference Only
G7TC-OC08 DC24V
I/O Modules Rly BLOCK 8 REL. OUT.
Datasheet
G7TC-OC08 DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Output Voltage | 24 V | |
| Output Current | 25 mA | |
| Housing Color | Transparent | |
| Output Type | NPN | |
| Termination Style | DIN Rail | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | G7TCOC08DC24V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $422.19 | $422.19 | |
| $388.11 | $3,881.10 | |
| $383.43 | $9,585.75 |
Need more?