
G7T-1012S DC24
I/O Modules Rly BLK OUT Rly NC.
Datasheet
G7T-1012S DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product Type | I/O Modules | |
| Product | I/O Relay Terminals | |
| Case Color | Transparent | |
| Input Voltage | 24 V | |
| Output Current | 5 A | |
| Output Type | DC | |
| Output Voltage | 220 VAC, 24 VDC | |
| Series | G7T | |
| Subcategory | I/O Modules | |
| Termination Style | DIN Rail | |
| Part # Aliases | G7T1012SDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.93 | $14.93 | |
| $13.60 | $136.00 | |
| $12.64 | $316.00 | |
| $12.11 | $605.50 | |
| $11.68 | $1,168.00 | |
| $11.14 | $2,785.00 | |
| $10.91 | $5,455.00 | |
| $10.87 | $10,870.00 |
Need more?